+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM6154BCM/NOPB

IC: operational amplifier; 75MHz; Ch: 4; Uoper: 2.7÷24V; SO14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM6154BCM/NOPB
TME Symbol:
LM6154BCM/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
75MHz
Number of channels
4
Operating voltage
2.7...24V
Mounting
SMT
Case
SO14
Operating temperature
0...70°C
Slew rate
24V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
5mV
Input bias current
980nA
Input offset current
100nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LM6154BCM/NOPB
0 in TME stock
Net price for quantities from 55 pcs - 9.45 USDGross price for quantities from 55 pcs - 9.45 USD
No. of pieces (Multiplicity: 55)
Minimum order quantity: 55.
Multiplicity: 55.