+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM6171AIM/NOPB

IC: operational amplifier; 76MHz; Ch: 1; ±2.75÷17VDC,5.5÷34VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM6171AIM/NOPB
TME Symbol:
LM6171AIM/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
76MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.75...17V DC/5.5...34V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
3600V/μs
Input offset voltage
3mV
Input offset current
3µA
Integrated circuit features
  • high speed
  • low distortion THD
  • low power
  • voltage feedback
Gross weight0.087 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LM6171AIM/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 10.07 USDGross price for quantities from 1 pcs - 10.07 USD
Net price for quantities from 10 pcs - 9.07 USDGross price for quantities from 10 pcs - 9.07 USD
Net price for quantities from 25 pcs - 8.40 USDGross price for quantities from 25 pcs - 8.40 USD
Net price for quantities from 95 pcs - 8.01 USDGross price for quantities from 95 pcs - 8.01 USD
Net price for quantities from 190 pcs - 7.20 USDGross price for quantities from 190 pcs - 7.20 USD
Net price for quantities from 475 pcs - 6.72 USDGross price for quantities from 475 pcs - 6.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.