+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM6511IM/NOPB

IC: comparator; universal; Cmp: 1; 180ns; 2.5÷30V; SMT; SO8; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM6511IM/NOPB
TME Symbol:
LM6511IM/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
1
Delay time
180ns
Operating voltage
2.5...30V
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Input offset voltage
8mV
Kind of package
tube
Kind of output
open collector
Input offset current
50nA
Gross weight0.074 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM6511IM/NOPB
87 in TME stock
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 95 pcs