+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM66100QDCKRQ1

IC: power switch; OR controller; 1.5A; 1.5÷5.5VDC; SC70-6


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM66100QDCKRQ1
TME Symbol:
LM66100QDCKRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
power switch
Kind of integrated circuit
OR controller
Output current
1.5A
Mounting
SMD
Number of channels
1
Operating temperature
-40...125°C
Case
SC70-6
Kind of package
reel, tape
On-state resistance
79mΩ
Application
automotive industry
Kind of output
P-Channel
Supply voltage
  • 1.5...5.5V DC
Gross weight0.016 g
Certificates
See other products in this category: Drivers - integrated circuits TEXAS INSTRUMENTS,
*
LM66100QDCKRQ1
28 in TME stock
Net price for quantities from 1 pcs - 0.36 USDGross price for quantities from 1 pcs - 0.36 USD
Net price for quantities from 5 pcs - 0.35 USDGross price for quantities from 5 pcs - 0.35 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 250 pcs - 0.27 USDGross price for quantities from 250 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.