+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM70CILDX-3/NOPB

IC: temperature sensor; local; -55÷150°C; WSON8; SMD; Accur: ±2°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM70CILDX-3/NOPB
TME Symbol:
LM70CILDX-3/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Kind of temperature sensor
local
Temperature measuring range
-55...150°C
Case
WSON8
Mounting
SMD
Interface
SPI
Temperature measurement accuracy
±2°C
Kind of package
reel, tape
Converter resolution
11bit
Supply voltage
  • 2.65...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
LM70CILDX-3/NOPB
0 in TME stock
Net price for quantities from 4500 pcs - 1.57 USDGross price for quantities from 4500 pcs - 1.57 USD
No. of pieces (Multiplicity: 4 500)
Minimum order quantity: 4 500.
Multiplicity: 4 500.