+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM71CISD/NOPB

IC: temperature sensor; local; -40÷150°C; WSON6; SMD; Accur: ±1.5°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM71CISD/NOPB
TME Symbol:
LM71CISD/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Kind of temperature sensor
local
Temperature measuring range
-40...150°C
Case
WSON6
Mounting
SMD
Interface
SPI
Temperature measurement accuracy
±1.5°C
Kind of package
reel, tape
Converter resolution
14bit
Supply voltage
  • 2.65...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
LM71CISD/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 1.66 USDGross price for quantities from 1 pcs - 1.66 USD
Net price for quantities from 3 pcs - 1.61 USDGross price for quantities from 3 pcs - 1.61 USD
Net price for quantities from 10 pcs - 1.55 USDGross price for quantities from 10 pcs - 1.55 USD
Net price for quantities from 25 pcs - 1.51 USDGross price for quantities from 25 pcs - 1.51 USD
Net price for quantities from 50 pcs - 1.45 USDGross price for quantities from 50 pcs - 1.45 USD
Net price for quantities from 100 pcs - 1.40 USDGross price for quantities from 100 pcs - 1.40 USD
Net price for quantities from 250 pcs - 1.34 USDGross price for quantities from 250 pcs - 1.34 USD
Net price for quantities from 500 pcs - 1.30 USDGross price for quantities from 500 pcs - 1.30 USD
Net price for quantities from 1000 pcs - 1.25 USDGross price for quantities from 1000 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.