+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM7372IMA/NOPB

IC: operational amplifier; 120MHz; Ch: 2; Uoper: 10÷28V; SO16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM7372IMA/NOPB
TME Symbol:
LM7372IMA/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
120MHz
Number of channels
2
Operating voltage
10...28V
Mounting
SMT
Case
SO16
Operating temperature
-40...85°C
Integrated circuit features
precision
Input offset voltage
2mV
Gross weight0.19 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LM7372IMA/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 10.16 USDGross price for quantities from 1 pcs - 10.16 USD
Net price for quantities from 10 pcs - 9.14 USDGross price for quantities from 10 pcs - 9.14 USD
Net price for quantities from 48 pcs - 8.46 USDGross price for quantities from 48 pcs - 8.46 USD
Net price for quantities from 96 pcs - 8.07 USDGross price for quantities from 96 pcs - 8.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.