+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM73C1QDDCRQ1

IC: temperature sensor; local; -40÷125°C; SOT23-THN-6; SMD; 14bit


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM73C1QDDCRQ1
TME Symbol:
LM73C1QDDCRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Kind of temperature sensor
local
Temperature measuring range
-40...125°C
Case
SOT23-THN-6
Mounting
SMD
Temperature measurement accuracy
±1.45°C
Kind of package
reel, tape
Converter resolution
14bit
Interface
  • I2C
  • SMBus
Supply voltage
  • 2.7...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
LM73C1QDDCRQ1
0 in TME stock
Net price for quantities from 1 pcs - 2.56 USDGross price for quantities from 1 pcs - 2.56 USD
Net price for quantities from 3 pcs - 2.42 USDGross price for quantities from 3 pcs - 2.42 USD
Net price for quantities from 10 pcs - 2.31 USDGross price for quantities from 10 pcs - 2.31 USD
Net price for quantities from 25 pcs - 2.23 USDGross price for quantities from 25 pcs - 2.23 USD
Net price for quantities from 50 pcs - 2.17 USDGross price for quantities from 50 pcs - 2.17 USD
Net price for quantities from 100 pcs - 2.07 USDGross price for quantities from 100 pcs - 2.07 USD
Net price for quantities from 250 pcs - 1.99 USDGross price for quantities from 250 pcs - 1.99 USD
Net price for quantities from 500 pcs - 1.91 USDGross price for quantities from 500 pcs - 1.91 USD
Net price for quantities from 1000 pcs - 1.88 USDGross price for quantities from 1000 pcs - 1.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.