+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM741H/NOPB

IC: operational amplifier; 1MHz; Ch: 1; 10÷44VDC; TO99-8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM741H/NOPB
TME Symbol:
LM741H/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
THT
Voltage supply range
10...44V DC
Case
TO99-8
Operating temperature
-55...125°C
Slew rate
0.5V/μs
Gross weight1 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
LM741H/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 21.62 USDGross price for quantities from 1 pcs - 21.62 USD
Net price for quantities from 3 pcs - 20.14 USDGross price for quantities from 3 pcs - 20.14 USD
Net price for quantities from 5 pcs - 19.17 USDGross price for quantities from 5 pcs - 19.17 USD
Net price for quantities from 10 pcs - 17.75 USDGross price for quantities from 10 pcs - 17.75 USD
Net price for quantities from 25 pcs - 16.12 USDGross price for quantities from 25 pcs - 16.12 USD
Net price for quantities from 100 pcs - 15.94 USDGross price for quantities from 100 pcs - 15.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.