+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM76CHMX-5/NOPB

IC: temperature sensor; local; -50÷150°C; SOIC8; SMD; Accur: ±0.5°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM76CHMX-5/NOPB
TME Symbol:
LM76CHMX-5/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Kind of temperature sensor
local
Temperature measuring range
-50...150°C
Case
SOIC8
Mounting
SMD
Temperature measurement accuracy
±0.5°C
Kind of package
reel, tape
Converter resolution
13bit
Interface
  • I2C
  • SMBus
Supply voltage
  • 4.5...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
LM76CHMX-5/NOPB
0 in TME stock
Net price for quantities from 2500 pcs - 2.73 USDGross price for quantities from 2500 pcs - 2.73 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.