+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM7806

IC: voltage regulator; linear,fixed; 6V; 2A; TO220-3; THT; tube


Manufacturer: CDIL

Manufacturer part number:
LM7806
TME Symbol:
LM7806-CDI

Specification

Manufacturer
CDIL
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
2V
Output voltage
6V
Output current
2A
Case
TO220-3
Mounting
THT
Kind of package
tube
Operating temperature
0...125°C
Number of channels
1
Input voltage
8.5...21V
Gross weight1.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fixed voltage regulators CDIL,
*
LM7806
3625 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Net price for quantities from 3 pcs - 0.43 USDGross price for quantities from 3 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.33 USDGross price for quantities from 50 pcs - 0.33 USD
Net price for quantities from 250 pcs - 0.29 USDGross price for quantities from 250 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
Net price for quantities from 2000 pcs - 0.24 USDGross price for quantities from 2000 pcs - 0.24 USD
Net price for quantities from 5000 pcs - 0.23 USDGross price for quantities from 5000 pcs - 0.23 USD
Packaging method by the manufacturer:Tube = 50 pcs