+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM7812CT/NOPB

IC: voltage regulator; linear,fixed; 12V; 1.5A; TO220-3; THT; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM7812CT/NOPB
TME Symbol:
LM7812CT/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
2V
Output voltage
12V
Output current
1.5A
Case
TO220-3
Mounting
THT
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±5%
Number of channels
1
Heatsink thickness
1.22...1.32mm
Input voltage
14.5...27V
Manufacturer standard package
45pcs.
Gross weight2 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
LM7812CT/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 10 pcs - 1.19 USDGross price for quantities from 10 pcs - 1.19 USD
Net price for quantities from 25 pcs - 1.10 USDGross price for quantities from 25 pcs - 1.10 USD
Net price for quantities from 45 pcs - 1.06 USDGross price for quantities from 45 pcs - 1.06 USD
Net price for quantities from 90 pcs - 1.04 USDGross price for quantities from 90 pcs - 1.04 USD
Net price for quantities from 270 pcs - 0.99 USDGross price for quantities from 270 pcs - 0.99 USD
Net price for quantities from 2520 pcs - 0.93 USDGross price for quantities from 2520 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 45 pcsCardboard = 450 pcs