+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | CDIL | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | fixed, linear | |
Voltage drop | 1.7V | |
Output voltage | 5V | |
Case | TO92 | |
Mounting | THT | |
Kind of package | bulk | |
Operating temperature | 0...125°C | |
Number of channels | 1 | |
Input voltage | 7...20V |