+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM7905CT/NOPB

IC: voltage regulator; fixed; -5V; 1.5A; TO220-3; THT; tube; 0÷125°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM7905CT/NOPB
TME Symbol:
LM7905CT/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed
Voltage drop
1.1V
Output voltage
-5V
Output current
1.5A
Case
TO220-3
Mounting
THT
Kind of package
tube
Operating temperature
0...125°C
Tolerance
±5%
Number of channels
1
Heatsink thickness
1.22...1.32mm
Input voltage
-20...-7V
Manufacturer standard package
45pcs.
Gross weight2 g
Certificates
See other products in this category: Fixed voltage regulators TEXAS INSTRUMENTS,
*
LM7905CT/NOPB
1171 in TME stock
Net price for quantities from 1 pcs - 1.48 USDGross price for quantities from 1 pcs - 1.48 USD
Net price for quantities from 5 pcs - 1.25 USDGross price for quantities from 5 pcs - 1.25 USD
Net price for quantities from 10 pcs - 1.13 USDGross price for quantities from 10 pcs - 1.13 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.00 USD
Net price for quantities from 45 pcs - 0.93 USDGross price for quantities from 45 pcs - 0.93 USD
Net price for quantities from 90 pcs - 0.88 USDGross price for quantities from 90 pcs - 0.88 USD
Net price for quantities from 135 pcs - 0.85 USDGross price for quantities from 135 pcs - 0.85 USD
Net price for quantities from 540 pcs - 0.79 USDGross price for quantities from 540 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 45 pcs