+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM7912CT/NOPB

IC: voltage regulator; fixed; -12V; 1.5A; TO220-3; THT; tube; ±5%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM7912CT/NOPB
TME Symbol:
LM7912CT/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed
Voltage drop
1.1V
Output voltage
-12V
Output current
1.5A
Case
TO220-3
Mounting
THT
Kind of package
tube
Operating temperature
0...125°C
Tolerance
±5%
Number of channels
1
Heatsink thickness
1.22...1.32mm
Input voltage
-27...-14.5V
Manufacturer standard package
45pcs.
Gross weight1.997 g
Certificates
See other products in this category: Fixed voltage regulators TEXAS INSTRUMENTS,
*
LM7912CT/NOPB
139 in TME stock
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 10 pcs - 1.03 USDGross price for quantities from 10 pcs - 1.03 USD
Net price for quantities from 25 pcs - 0.99 USDGross price for quantities from 25 pcs - 0.99 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 45 pcs