+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM79L05ACMX/NOPB

IC: voltage regulator; fixed; -5V; 0.1A; SO8; SMD; reel,tape; Ch: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM79L05ACMX/NOPB
TME Symbol:
LM79L05ACMX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed
Output voltage
-5V
Output current
0.1A
Case
SO8
Mounting
SMD
Kind of package
reel, tape
Number of channels
1
Manufacturer standard package
2500pcs.
Gross weight0.43 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
LM79L05ACMX/NOPB
0 in TME stock
Net price for quantities from 2500 pcs - 0.40 USDGross price for quantities from 2500 pcs - 0.40 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.