+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM79L12ACZ/NOPB

IC: voltage regulator; fixed; -12V; 0.1A; TO92; THT; bulk; Ch: 1

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM79L12ACZ/NOPB
TME Symbol:
LM79L12ACZ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed
Output voltage
-12V
Output current
0.1A
Case
TO92
Mounting
THT
Kind of package
bulk
Number of channels
1
Gross weight0.416 g
Certificates
See other products in this category: Fixed voltage regulators TEXAS INSTRUMENTS,
*
LM79L12ACZ/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 0.51 USDGross price for quantities from 1 pcs - 0.51 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 250 pcs - 0.40 USDGross price for quantities from 250 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
Net price for quantities from 1800 pcs - 0.35 USDGross price for quantities from 1800 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.