+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM79L15ACM/NOPB

IC: voltage regulator; fixed; -15V; 0.1A; SO8; SMD; tube; Ch: 1

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM79L15ACM/NOPB
TME Symbol:
LM79L15ACM/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed
Output voltage
-15V
Output current
0.1A
Case
SO8
Mounting
SMD
Kind of package
tube
Number of channels
1
Manufacturer standard package
95pcs.
Gross weight0.064 g
Certificates
See other products in this category: Fixed voltage regulators TEXAS INSTRUMENTS,
*
LM79L15ACM/NOPB
184 in TME stock
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 25 pcs - 0.64 USDGross price for quantities from 25 pcs - 0.64 USD
Net price for quantities from 95 pcs - 0.63 USDGross price for quantities from 95 pcs - 0.63 USD
Net price for quantities from 190 pcs - 0.60 USDGross price for quantities from 190 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 95 pcs