+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM9076S-3.3/NOPB

IC: voltage regulator; fixed; 3.3V; 150mA; D2PAK-5; SMD; -40÷125°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM9076S-3.3/NOPB
TME Symbol:
LM9076S-3.3/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed
Voltage drop
0.25V
Output voltage
3.3V
Output current
0.15A
Case
D2PAK-5
Mounting
SMD
Operating temperature
-40...125°C
Tolerance
±3%
Number of channels
1
Protection
overheating OTP
Input voltage
5.35...40V
Gross weight1.8 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
LM9076S-3.3/NOPB
0 in TME stock
Net price for quantities from 45 pcs - 2.47 USDGross price for quantities from 45 pcs - 2.47 USD
No. of pieces (Multiplicity: 45)
Minimum order quantity: 45.
Multiplicity: 45.