+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

104344

Multigate grommet; light grey; Holes no: 51; -40÷100°C; UL94V-0

Manufacturer: TRELLEBORG

Manufacturer part number:
104344
TME Symbol:
LMC51

Specification

Manufacturer
TRELLEBORG
Type of cable accessories
multigate grommet
Body colour
light grey
Number of holes
51
Operating temperature
-40...100°C
Flammability rating
UL94V-0
IP rating
IP54
Caution!
  • without screws
Gross weight197.44 g
Certificates
See other products in this category: Grommets TRELLEBORG,
*
104344
602 in TME stock
Net price for quantities from 1 pcs - 11.51 USDGross price for quantities from 1 pcs - 11.51 USD
Net price for quantities from 5 pcs - 9.21 USDGross price for quantities from 5 pcs - 9.21 USD
Net price for quantities from 25 pcs - 8.35 USDGross price for quantities from 25 pcs - 8.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs