+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMC6001BIN/NOPB

IC: operational amplifier; 1.3MHz; Ch: 1; 4.5÷15.5VDC; DIP8; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMC6001BIN/NOPB
TME Symbol:
LMC6001BIN/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.3MHz
Number of channels
1
Mounting
THT
Voltage supply range
4.5...15.5V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
1.5V/μs
Integrated circuit features
precision
Kind of package
tube
Gross weight0.518 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
LMC6001BIN/NOPB
41 in TME stock
Net price for quantities from 1 pcs - 18.12 USDGross price for quantities from 1 pcs - 18.12 USD
Net price for quantities from 3 pcs - 17.54 USDGross price for quantities from 3 pcs - 17.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs