+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMC6024IM/NOPB

IC: operational amplifier; 350kHz; Ch: 4; 4.75÷15.5VDC; SO14; 11mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMC6024IM/NOPB
TME Symbol:
LMC6024IM/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
350kHz
Number of channels
4
Mounting
SMT
Voltage supply range
4.75...15.5V DC
Case
SO14
Operating temperature
-40...85°C
Slew rate
50mV/μs
Input offset voltage
11mV
Kind of package
tube
Input bias current
0.2nA
Input offset current
0.1nA
Integrated circuit features
  • low power
  • rail-to-rail output
Gross weight0.133 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMC6024IM/NOPB
55 in TME stock
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 3 pcs - 1.39 USDGross price for quantities from 3 pcs - 1.39 USD
Net price for quantities from 10 pcs - 1.33 USDGross price for quantities from 10 pcs - 1.33 USD
Net price for quantities from 55 pcs - 1.28 USDGross price for quantities from 55 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 55 pcs