+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMC6035ITL/NOPB

IC: operational amplifier; 1.4MHz; Ch: 2; 2÷15.5VDC; DSBGA8; 0.5mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMC6035ITL/NOPB
TME Symbol:
LMC6035ITL/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.4MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2...15.5V DC
Case
DSBGA8
Operating temperature
-40...85°C
Input offset voltage
0.5mV
Input bias current
0.02pA
Integrated circuit features
  • low power
  • rail-to-rail output
Gross weight0.036 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMC6035ITL/NOPB
0 in TME stock
Net price for quantities from 250 pcs - 2.11 USDGross price for quantities from 250 pcs - 2.11 USD
Net price for quantities from 5000 pcs - 1.97 USDGross price for quantities from 5000 pcs - 1.97 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.