+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMC6036IMTX/NOPB

IC: operational amplifier; 1.4MHz; Ch: 4; 2÷15.5VDC; TSSOP14; 6mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMC6036IMTX/NOPB
TME Symbol:
LMC6036IMTX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.4MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2...15.5V DC
Case
TSSOP14
Operating temperature
-40...85°C
Slew rate
1.5V/μs
Input offset voltage
6mV
Kind of package
reel, tape
Input offset current
50pA
Integrated circuit features
  • high voltage gain
  • rail-to-rail output
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMC6036IMTX/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 5 pcs - 2.08 USDGross price for quantities from 5 pcs - 2.08 USD
Net price for quantities from 25 pcs - 1.84 USDGross price for quantities from 25 pcs - 1.84 USD
Net price for quantities from 100 pcs - 1.65 USDGross price for quantities from 100 pcs - 1.65 USD
Net price for quantities from 500 pcs - 1.55 USDGross price for quantities from 500 pcs - 1.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.