+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMC6041AIMX/NOPB

IC: operational amplifier; 75kHz; 4.5÷15.5VDC; SO8; 3.3mV; IB: 4pA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMC6041AIMX/NOPB
TME Symbol:
LMC6041AIMX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
75kHz
Mounting
SMT
Voltage supply range
4.5...15.5V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
15mV/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
3.3mV
Kind of package
reel, tape
Input bias current
4pA
Input offset current
2pA
Gross weight0.108 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMC6041AIMX/NOPB
31 in TME stock
Net price for quantities from 1 pcs - 2.46 USDGross price for quantities from 1 pcs - 2.46 USD
Net price for quantities from 5 pcs - 2.29 USDGross price for quantities from 5 pcs - 2.29 USD
Net price for quantities from 25 pcs - 2.05 USDGross price for quantities from 25 pcs - 2.05 USD
Net price for quantities from 100 pcs - 1.83 USDGross price for quantities from 100 pcs - 1.83 USD
Net price for quantities from 250 pcs - 1.60 USDGross price for quantities from 250 pcs - 1.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.