+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMC6044AIM/NOPB

IC: operational amplifier; 100kHz; Ch: 4; 4.5÷15.5VDC; SO14; 3.3mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMC6044AIM/NOPB
TME Symbol:
LMC6044AIM/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
100kHz
Number of channels
4
Mounting
SMT
Voltage supply range
4.5...15.5V DC
Case
SO14
Operating temperature
-40...85°C
Slew rate
20mV/μs
Integrated circuit features
precision
Input offset voltage
3.3mV
Kind of package
reel, tape
Input bias current
4pA
Input offset current
2pA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMC6044AIM/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 4.24 USDGross price for quantities from 1 pcs - 4.24 USD
Net price for quantities from 3 pcs - 3.82 USDGross price for quantities from 3 pcs - 3.82 USD
Net price for quantities from 10 pcs - 3.37 USDGross price for quantities from 10 pcs - 3.37 USD
Net price for quantities from 55 pcs - 3.07 USDGross price for quantities from 55 pcs - 3.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.