+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMC6061IM/NOPB

IC: operational amplifier; 100kHz; Ch: 1; 4.5÷15.5VDC; SO8; 1.3mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMC6061IM/NOPB
TME Symbol:
LMC6061IM/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
100kHz
Number of channels
1
Mounting
SMT
Voltage supply range
4.5...15.5V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
35mV/μs
Input offset voltage
1.3mV
Kind of package
tube
Input bias current
4pA
Input offset current
2pA
Integrated circuit features
  • precision
  • rail-to-rail output
Gross weight0.072 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMC6061IM/NOPB
288 in TME stock
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 5 pcs - 2.09 USDGross price for quantities from 5 pcs - 2.09 USD
Net price for quantities from 25 pcs - 1.85 USDGross price for quantities from 25 pcs - 1.85 USD
Net price for quantities from 95 pcs - 1.66 USDGross price for quantities from 95 pcs - 1.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 95 pcs