+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMC6084AIM/NOPB

IC: operational amplifier; 1.3MHz; Ch: 4; 4.5÷15.5VDC; SO14; 0.8mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMC6084AIM/NOPB
TME Symbol:
LMC6084AIM/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.3MHz
Number of channels
4
Mounting
SMT
Voltage supply range
4.5...15.5V DC
Case
SO14
Operating temperature
-40...85°C
Slew rate
1.5V/μs
Input offset voltage
0.8mV
Kind of package
tube
Input bias current
4pA
Input offset current
2pA
Integrated circuit features
  • precision
  • rail-to-rail output
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMC6084AIM/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 8.02 USDGross price for quantities from 1 pcs - 8.02 USD
Net price for quantities from 3 pcs - 7.23 USDGross price for quantities from 3 pcs - 7.23 USD
Net price for quantities from 10 pcs - 6.39 USDGross price for quantities from 10 pcs - 6.39 USD
Net price for quantities from 55 pcs - 5.78 USDGross price for quantities from 55 pcs - 5.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.