+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMC6442AIM/NOPB

IC: operational amplifier; 9.5kHz; Ch: 2; 1.8÷11V; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMC6442AIM/NOPB
TME Symbol:
LMC6442AIM/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
9.5kHz
Number of channels
2
Operating voltage
1.8...11V
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.41V/μs
Integrated circuit features
  • micropower
  • rail-to-rail output
Gross weight0.076 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMC6442AIM/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 3.26 USDGross price for quantities from 1 pcs - 3.26 USD
Net price for quantities from 10 pcs - 2.44 USDGross price for quantities from 10 pcs - 2.44 USD
Net price for quantities from 95 pcs - 2.06 USDGross price for quantities from 95 pcs - 2.06 USD
Net price for quantities from 190 pcs - 1.99 USDGross price for quantities from 190 pcs - 1.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 95 pcs