+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMC6462AIM/NOPB

IC: operational amplifier; 50kHz; Ch: 2; 3÷15.5VDC; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMC6462AIM/NOPB
TME Symbol:
LMC6462AIM/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
50kHz
Number of channels
2
Mounting
SMT
Voltage supply range
3...15.5V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
15mV/μs
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.072 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMC6462AIM/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 4.44 USDGross price for quantities from 1 pcs - 4.44 USD
Net price for quantities from 5 pcs - 4.07 USDGross price for quantities from 5 pcs - 4.07 USD
Net price for quantities from 10 pcs - 3.80 USDGross price for quantities from 10 pcs - 3.80 USD
Net price for quantities from 25 pcs - 3.42 USDGross price for quantities from 25 pcs - 3.42 USD
Net price for quantities from 50 pcs - 3.26 USDGross price for quantities from 50 pcs - 3.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.