+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMC6462AIMX/NOPB

IC: operational amplifier; 50kHz; Ch: 2; 3÷15.5VDC; SO8; 2.7mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMC6462AIMX/NOPB
TME Symbol:
LMC6462AIMX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
50kHz
Number of channels
2
Mounting
SMT
Voltage supply range
3...15.5V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
15V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
2.7mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
5pA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMC6462AIMX/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 3.61 USDGross price for quantities from 1 pcs - 3.61 USD
Net price for quantities from 5 pcs - 3.26 USDGross price for quantities from 5 pcs - 3.26 USD
Net price for quantities from 25 pcs - 2.88 USDGross price for quantities from 25 pcs - 2.88 USD
Net price for quantities from 100 pcs - 2.59 USDGross price for quantities from 100 pcs - 2.59 USD
Net price for quantities from 500 pcs - 2.42 USDGross price for quantities from 500 pcs - 2.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.