+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMC6482AIN/NOPB

IC: operational amplifier; 1.5MHz; Ch: 2; 3÷15.5VDC; DIP8; 1.35mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMC6482AIN/NOPB
TME Symbol:
LMC6482AIN/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.5MHz
Number of channels
2
Mounting
THT
Voltage supply range
3...15.5V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
0.7V/μs
Input offset voltage
1.35mV
Kind of package
tube
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.518 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
LMC6482AIN/NOPB
265 in TME stock
Net price for quantities from 1 pcs - 4.91 USDGross price for quantities from 1 pcs - 4.91 USD
Net price for quantities from 10 pcs - 4.45 USDGross price for quantities from 10 pcs - 4.45 USD
Net price for quantities from 25 pcs - 4.27 USDGross price for quantities from 25 pcs - 4.27 USD
Net price for quantities from 40 pcs - 4.15 USDGross price for quantities from 40 pcs - 4.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs