+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMC6484AIN/NOPB

IC: operational amplifier; 1.5MHz; Ch: 4; 3÷15.5VDC; DIP14; 0.75mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMC6484AIN/NOPB
TME Symbol:
LMC6484AIN/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.5MHz
Number of channels
4
Mounting
THT
Voltage supply range
3...15.5V DC
Case
DIP14
Operating temperature
-40...85°C
Slew rate
1.3V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
0.75mV
Kind of package
tube
Gross weight1.016 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
LMC6484AIN/NOPB
209 in TME stock
Net price for quantities from 1 pcs - 4.75 USDGross price for quantities from 1 pcs - 4.75 USD
Net price for quantities from 5 pcs - 4.34 USDGross price for quantities from 5 pcs - 4.34 USD
Net price for quantities from 10 pcs - 4.09 USDGross price for quantities from 10 pcs - 4.09 USD
Net price for quantities from 15 pcs - 3.96 USDGross price for quantities from 15 pcs - 3.96 USD
Net price for quantities from 25 pcs - 3.78 USDGross price for quantities from 25 pcs - 3.78 USD
Net price for quantities from 50 pcs - 3.61 USDGross price for quantities from 50 pcs - 3.61 USD
Net price for quantities from 100 pcs - 3.45 USDGross price for quantities from 100 pcs - 3.45 USD
Net price for quantities from 500 pcs - 3.19 USDGross price for quantities from 500 pcs - 3.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs