+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMC6494BEMX/NOPB

IC: operational amplifier; 1.5MHz; Ch: 4; 2÷15.5VDC; SO14; 6.8mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMC6494BEMX/NOPB
TME Symbol:
LMC6494BEMX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.5MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2...15.5V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
1.3V/μs
Input offset voltage
6.8mV
Kind of package
reel, tape
Input bias current
0.2nA
Input offset current
0.1nA
Integrated circuit features
  • rail-to-rail
  • rail-to-rail output
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMC6494BEMX/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 6.19 USDGross price for quantities from 1 pcs - 6.19 USD
Net price for quantities from 5 pcs - 5.57 USDGross price for quantities from 5 pcs - 5.57 USD
Net price for quantities from 25 pcs - 4.92 USDGross price for quantities from 25 pcs - 4.92 USD
Net price for quantities from 100 pcs - 4.42 USDGross price for quantities from 100 pcs - 4.42 USD
Net price for quantities from 500 pcs - 4.16 USDGross price for quantities from 500 pcs - 4.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.