+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMC660CN/NOPB

IC: operational amplifier; 1.4MHz; Ch: 4; 4.75÷15.5VDC; DIP14; 6mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMC660CN/NOPB
TME Symbol:
LMC660CN/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.4MHz
Number of channels
4
Mounting
THT
Voltage supply range
4.75...15.5V DC
Case
DIP14
Operating temperature
0...70°C
Slew rate
1.1V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
6mV
Kind of package
tube
Input bias current
2pA
Input offset current
1pA
Gross weight1 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
LMC660CN/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 6.60 USDGross price for quantities from 1 pcs - 6.60 USD
Net price for quantities from 5 pcs - 6.03 USDGross price for quantities from 5 pcs - 6.03 USD
Net price for quantities from 10 pcs - 5.68 USDGross price for quantities from 10 pcs - 5.68 USD
Net price for quantities from 25 pcs - 5.22 USDGross price for quantities from 25 pcs - 5.22 USD
Net price for quantities from 50 pcs - 4.97 USDGross price for quantities from 50 pcs - 4.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.