+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMC662AIN/NOPB

IC: operational amplifier; 1.4MHz; Ch: 2; 4.75÷15.5VDC; DIP8; 3.3mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMC662AIN/NOPB
TME Symbol:
LMC662AIN/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.4MHz
Number of channels
2
Mounting
THT
Voltage supply range
4.75...15.5V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
1.1V/μs
Integrated circuit features
precision
Input offset voltage
3.3mV
Kind of package
tube
Input bias current
4pA
Input offset current
2pA
Gross weight0.515 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
LMC662AIN/NOPB
242 in TME stock
Net price for quantities from 1 pcs - 3.36 USDGross price for quantities from 1 pcs - 3.36 USD
Net price for quantities from 3 pcs - 3.08 USDGross price for quantities from 3 pcs - 3.08 USD
Net price for quantities from 5 pcs - 2.88 USDGross price for quantities from 5 pcs - 2.88 USD
Net price for quantities from 10 pcs - 2.59 USDGross price for quantities from 10 pcs - 2.59 USD
Net price for quantities from 25 pcs - 2.24 USDGross price for quantities from 25 pcs - 2.24 USD
Net price for quantities from 40 pcs - 2.14 USDGross price for quantities from 40 pcs - 2.14 USD
Net price for quantities from 80 pcs - 2.06 USDGross price for quantities from 80 pcs - 2.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs