+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMC6772AIM/NOPB

IC: comparator; low-power; Cmp: 2; 2.7÷15V; SMT; SO8; tube; 20nA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMC6772AIM/NOPB
TME Symbol:
LMC6772AIM/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Operating voltage
2.7...15V
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Input offset voltage
8mV
Kind of package
tube
Kind of output
open drain
Input offset current
20nA
Gross weight0.075 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LMC6772AIM/NOPB
26 in TME stock
Net price for quantities from 1 pcs - 3.89 USDGross price for quantities from 1 pcs - 3.89 USD
Net price for quantities from 50 pcs - 3.06 USDGross price for quantities from 50 pcs - 3.06 USD
Net price for quantities from 95 pcs - 2.78 USDGross price for quantities from 95 pcs - 2.78 USD
Net price for quantities from 285 pcs - 2.38 USDGross price for quantities from 285 pcs - 2.38 USD
Net price for quantities from 570 pcs - 2.34 USDGross price for quantities from 570 pcs - 2.34 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 95 pcs