+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMC7101BIM5/NOPB

IC: operational amplifier; 1.1MHz; Ch: 1; Uoper: 2.7÷15.5V; SOT23-5


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMC7101BIM5/NOPB
TME Symbol:
LMC7101BIM5/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.1MHz
Number of channels
1
Operating voltage
2.7...15.5V
Mounting
SMT
Case
SOT23-5
Operating temperature
-40...85°C
Slew rate
1.1V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
9mV
Kind of package
reel, tape
Input bias current
64pA
Input offset current
32pA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMC7101BIM5/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 50 pcs - 1.29 USDGross price for quantities from 50 pcs - 1.29 USD
Net price for quantities from 100 pcs - 1.22 USDGross price for quantities from 100 pcs - 1.22 USD
Net price for quantities from 250 pcs - 1.00 USDGross price for quantities from 250 pcs - 1.00 USD
Net price for quantities from 500 pcs - 0.81 USDGross price for quantities from 500 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.