+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMC7211AIM5X/NOPB

IC: comparator; low-power; Cmp: 1; 2.7÷15V; SMT; SOT23-5; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMC7211AIM5X/NOPB
TME Symbol:
LMC7211AIM5X/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Operating voltage
2.7...15V
Mounting
SMT
Case
SOT23-5
Operating temperature
-40...85°C
Input offset voltage
8mV
Kind of package
reel, tape
Kind of output
open drain
Input offset current
20nA
Gross weight1 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LMC7211AIM5X/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 5 pcs - 1.24 USDGross price for quantities from 5 pcs - 1.24 USD
Net price for quantities from 10 pcs - 1.11 USDGross price for quantities from 10 pcs - 1.11 USD
Net price for quantities from 25 pcs - 0.98 USDGross price for quantities from 25 pcs - 0.98 USD
Net price for quantities from 100 pcs - 0.96 USDGross price for quantities from 100 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)