+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMC7211BIM5/NOPB

IC: comparator; low-power; Cmp: 1; 2.7÷15V; SMT; SOT23-5; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMC7211BIM5/NOPB
TME Symbol:
LMC7211BIM5/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Operating voltage
2.7...15V
Mounting
SMT
Case
SOT23-5
Operating temperature
-40...85°C
Input offset voltage
18mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
20nA
Gross weight0.033 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LMC7211BIM5/NOPB
448 in TME stock
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 5 pcs - 1.05 USDGross price for quantities from 5 pcs - 1.05 USD
Net price for quantities from 25 pcs - 0.96 USDGross price for quantities from 25 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.88 USDGross price for quantities from 100 pcs - 0.88 USD
Net price for quantities from 250 pcs - 0.84 USDGross price for quantities from 250 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs