+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMC7215IM5X/NOPB

IC: comparator; low-power; Cmp: 1; 2÷8V; SMT; SOT23-5; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMC7215IM5X/NOPB
TME Symbol:
LMC7215IM5X/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Operating voltage
2...8V
Mounting
SMT
Case
SOT23-5
Operating temperature
-40...85°C
Input offset voltage
8mV
Kind of package
reel, tape
Kind of output
open drain, push-pull
Damping coefficient
60dB
Gross weight0.024 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LMC7215IM5X/NOPB
5 in TME stock
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts