+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMC7660IMX/NOPB

PMIC; DC/DC converter; Uin: 1.5÷10VDC; Uout: -10÷-1.5VDC; SO8; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMC7660IMX/NOPB
TME Symbol:
LMC7660IMX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.5...10V DC
Output voltage
-10...-1.5V DC
Case
SO8
Mounting
SMD
Frequency
10kHz
Topology
charge pump
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gross weight0.111 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LMC7660IMX/NOPB
2013 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 10 pcs - 1.39 USDGross price for quantities from 10 pcs - 1.39 USD
Net price for quantities from 25 pcs - 1.30 USDGross price for quantities from 25 pcs - 1.30 USD
Net price for quantities from 50 pcs - 1.23 USDGross price for quantities from 50 pcs - 1.23 USD
Net price for quantities from 100 pcs - 1.17 USDGross price for quantities from 100 pcs - 1.17 USD
Net price for quantities from 250 pcs - 1.14 USDGross price for quantities from 250 pcs - 1.14 USD
Net price for quantities from 500 pcs - 1.09 USDGross price for quantities from 500 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs