+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMC7660IN/NOPB

PMIC; DC/DC converter; Uin: 1.5÷10VDC; Uout: -10÷-1.5VDC; DIP8; THT

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMC7660IN/NOPB
TME Symbol:
LMC7660IN/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.5...10V DC
Output voltage
-10...-1.5V DC
Case
DIP8
Mounting
THT
Frequency
10kHz
Topology
charge pump
Number of channels
1
Operating temperature
-40...85°C
Kind of package
tube
Manufacturer standard package
40pcs.
Gross weight0.473 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LMC7660IN/NOPB
406 in TME stock
Net price for quantities from 1 pcs - 2.30 USDGross price for quantities from 1 pcs - 2.30 USD
Net price for quantities from 3 pcs - 2.07 USDGross price for quantities from 3 pcs - 2.07 USD
Net price for quantities from 10 pcs - 1.74 USDGross price for quantities from 10 pcs - 1.74 USD
Net price for quantities from 25 pcs - 1.54 USDGross price for quantities from 25 pcs - 1.54 USD
Net price for quantities from 40 pcs - 1.46 USDGross price for quantities from 40 pcs - 1.46 USD
Net price for quantities from 80 pcs - 1.42 USDGross price for quantities from 80 pcs - 1.42 USD
Net price for quantities from 120 pcs - 1.38 USDGross price for quantities from 120 pcs - 1.38 USD
Net price for quantities from 520 pcs - 1.31 USDGross price for quantities from 520 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs