+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMH5401IRMST

IC: RF amplifier; 8GHz; Ch: 1; UQFN14

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMH5401IRMST
TME Symbol:
LMH5401IRMST

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
RF amplifier
Bandwidth
8GHz
Number of channels
1
Mounting
SMT
Case
UQFN14
Operating temperature
-40...125°C
Gross weight0.035 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMH5401IRMST
0 in TME stock
Net price for quantities from 250 pcs - 13.28 USDGross price for quantities from 250 pcs - 13.28 USD
No. of pieces (Multiplicity: 250)