+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMH6550MAX/NOPB

IC: operational amplifier; 400MHz; Ch: 1; VSSOP8; 1mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMH6550MAX/NOPB
TME Symbol:
LMH6550MAX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
400MHz
Number of channels
1
Mounting
SMT
Case
VSSOP8
Operating temperature
-40...85°C
Integrated circuit features
high speed
Input offset voltage
1mV
Gross weight0.093 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMH6550MAX/NOPB
0 in TME stock
Net price for quantities from 2500 pcs - 3.51 USDGross price for quantities from 2500 pcs - 3.51 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.