+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMH6552MA/NOPB

IC: operational amplifier; 1.5GHz; Ch: 1; SO8; 16.5mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMH6552MA/NOPB
TME Symbol:
LMH6552MA/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.5GHz
Number of channels
1
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Input offset voltage
16.5mV
Gross weight0.076 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMH6552MA/NOPB
284 in TME stock
Net price for quantities from 1 pcs - 9.81 USDGross price for quantities from 1 pcs - 9.81 USD
Net price for quantities from 10 pcs - 8.84 USDGross price for quantities from 10 pcs - 8.84 USD
Net price for quantities from 25 pcs - 8.18 USDGross price for quantities from 25 pcs - 8.18 USD
Net price for quantities from 95 pcs - 7.81 USDGross price for quantities from 95 pcs - 7.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 95 pcs