+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMH6552SD/NOPB

IC: operational amplifier; 1.5GHz; Ch: 1; WSON8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMH6552SD/NOPB
TME Symbol:
LMH6552SD/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.5GHz
Number of channels
1
Mounting
SMT
Case
WSON8
Operating temperature
-40...85°C
Gross weight0.055 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMH6552SD/NOPB
0 in TME stock
Net price for quantities from 1000 pcs - 5.14 USDGross price for quantities from 1000 pcs - 5.14 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.