+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMH6559MAX/NOPB

IC: operational amplifier; 1.75GHz; Ch: 1; ±3÷10VDC; SO8; 25mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMH6559MAX/NOPB
TME Symbol:
LMH6559MAX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.75GHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 3...10V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
4580V/μs
Input offset voltage
25mV
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMH6559MAX/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 2.95 USDGross price for quantities from 1 pcs - 2.95 USD
Net price for quantities from 5 pcs - 2.65 USDGross price for quantities from 5 pcs - 2.65 USD
Net price for quantities from 25 pcs - 2.35 USDGross price for quantities from 25 pcs - 2.35 USD
Net price for quantities from 100 pcs - 2.10 USDGross price for quantities from 100 pcs - 2.10 USD
Net price for quantities from 500 pcs - 1.96 USDGross price for quantities from 500 pcs - 1.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.