+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMH6643MAX/NOPB

IC: amplifier; 130MHz; Ch: 1; SO8; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMH6643MAX/NOPB
TME Symbol:
LMH6643MAX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
amplifier
Bandwidth
130MHz
Number of channels
1
Mounting
SMT
Case
SO8
Slew rate
135V/μs
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gross weight0.095 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMH6643MAX/NOPB
0 in TME stock
Net price for quantities from 2500 pcs - 0.82 USDGross price for quantities from 2500 pcs - 0.82 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.