+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMH6646MAX/NOPB

IC: operational amplifier; 40MHz; Ch: 2; VSSOP8; 1mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMH6646MAX/NOPB
TME Symbol:
LMH6646MAX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
40MHz
Number of channels
2
Mounting
SMT
Case
VSSOP8
Operating temperature
-40...85°C
Integrated circuit features
rail-to-rail
Input offset voltage
1mV
Gross weight0.088 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMH6646MAX/NOPB
0 in TME stock
Net price for quantities from 2500 pcs - 2.20 USDGross price for quantities from 2500 pcs - 2.20 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.